
LRDC-20-2+ | |
|---|---|
DigiKey Part Number | 3157-LRDC-20-2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRDC-20-2+ |
Description | 20.5 DB DIR COUP, 300-1100 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 300MHz ~ 1.1GHz 20.5 ± 1dB 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 300MHz ~ 1.1GHz | |
Coupling Factor | 20.5 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $170.28450 | $17,028.45 |
| 300 | $163.19677 | $48,959.03 |

