cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFHK-1000+

DigiKey Part Number
3157-LFHK-1000+TR-ND - Tape & Reel (TR)
3157-LFHK-1000+CT-ND - Cut Tape (CT)
3157-LFHK-1000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFHK-1000+
Description
LTCC SMT LPF, DC - 1000 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.3GHz (Cutoff)
Bandwidth
1GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.033" (0.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$246.14000$246.14
10$221.57300$2,215.73
20$199.34600$3,986.92
50$179.39180$8,969.59
100$163.86040$16,386.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$139.68090$69,840.45
Manufacturers Standard Package