


LFCW-612+ | |
---|---|
DigiKey Part Number | 3157-LFCW-612+TR-ND - Tape & Reel (TR) 3157-LFCW-612+CT-ND - Cut Tape (CT) 3157-LFCW-612+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-612+ |
Description | CER FILTER 6.7GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.7GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.7GHz Cut Off | |
Impedance | 50Ohm | |
Insertion Loss | 1.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.22000 | $108.22 |
20 | $51.56500 | $1,031.30 |
50 | $49.26600 | $2,463.30 |
100 | $46.96690 | $4,696.69 |
200 | $45.22620 | $9,045.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $38.50967 | $38,509.67 |
2,000 | $37.93503 | $75,870.06 |