
JYPQ-160+ | |
|---|---|
DigiKey Part Number | 3157-JYPQ-160+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JYPQ-160+ |
Description | C&W 90 HYBRID, 105-160 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 105 MHz ~ 160 MHz Isolation (Min) 17dB, 3° Imbalance (Max) 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 105 MHz ~ 160 MHz | |
Specifications | Isolation (Min) 17dB, 3° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.230" H (12.70mm x 5.84mm) | |
Package / Case | 8-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $159.43220 | $15,943.22 |
| 200 | $152.81715 | $30,563.43 |

