
JSPQ-350+ | |
---|---|
DigiKey Part Number | 3157-JSPQ-350+-ND |
Manufacturer | |
Manufacturer Product Number | JSPQ-350+ |
Description | 90 HYBRID, 150 - 350 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 150 MHz ~ 350 MHz Isolation (Min) 13dB, 5° Imbalance (Max) 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 150 MHz ~ 350 MHz | |
Specifications | Isolation (Min) 13dB, 5° Imbalance (Max) | |
Size / Dimension | 0.803" L x 0.250" H (20.40mm x 6.35mm) | |
Package / Case | 14-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $159.21130 | $15,921.13 |