
JEBT-4R2G+ | |
---|---|
DigiKey Part Number | 3157-JEBT-4R2G+-ND |
Manufacturer | |
Manufacturer Product Number | JEBT-4R2G+ |
Description | BIAS TEE / SURF MT / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 4.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $512.86000 | $512.86 |
10 | $482.15000 | $4,821.50 |
25 | $462.07560 | $11,551.89 |