
ISC-2425-25+ | |
---|---|
DigiKey Part Number | 3157-ISC-2425-25+-ND |
Manufacturer | |
Manufacturer Product Number | ISC-2425-25+ |
Description | ISM SYS CTRL, 2.4-2.5GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 GHz Sweep Function Generator, Pulse Generator 1 Channel Pulse, RF Display Type No Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, Pulse Generator | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 2.5 GHz | |
Signal Types | Pulse, RF | |
Display Type | No Display | |
Supply Voltage | 5 ~ 5.5VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $14,130.57400 | $70,652.87 |