
ZX75BP-98-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75BP-98-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-98-S+ |
Description | BAND PASS FLTR / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103MHz Center Frequency Band Pass RF Filter (Radio Frequency) 56MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 103MHz Center | |
Bandwidth | 56MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 1.180" L x 0.740" W (29.97mm x 18.80mm) | |
Height (Max) | 0.490" (12.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $705.49000 | $705.49 |
10 | $602.68700 | $6,026.87 |
25 | $590.16720 | $14,754.18 |