New Product
HFCG-880+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCG-650+

DigiKey Part Number
3157-HFCG-650+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFCG-650+
Description
LTCC SMT HPF, 730 - 6500 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.615GHz Center Frequency High Pass RF Filter (Radio Frequency) 5.77GHz Bandwidth 1.5dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
3.615GHz Center
Bandwidth
5.77GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.046" (1.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$40.30388$20,151.94
Manufacturers Standard Package