
FW-15A+ | |
---|---|
DigiKey Part Number | 3157-FW-15A+-ND |
Manufacturer | |
Manufacturer Product Number | FW-15A+ |
Description | 15 DB FIXED ATT, DC - 12000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 12 GHz 50 Ohms 1.4W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 1.4W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.67000 | $283.67 |
10 | $257.00300 | $2,570.03 |
50 | $253.05340 | $12,652.67 |
100 | $251.69340 | $25,169.34 |