
EQY-4-453+ | |
|---|---|
DigiKey Part Number | 3157-EQY-4-453+TR-ND - Tape & Reel (TR) 3157-EQY-4-453+CT-ND - Cut Tape (CT) 3157-EQY-4-453+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-4-453+ |
Description | RF FILTER 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Bandwidth | - | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $213.99056 | $427,981.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.94000 | $328.94 |
| 20 | $283.54300 | $5,670.86 |
| 50 | $266.47700 | $13,323.85 |
| 100 | $257.59690 | $25,759.69 |
| 200 | $242.20660 | $48,441.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.58000 | $312.58 |
| 20 | $283.54300 | $5,670.86 |
| 50 | $266.47700 | $13,323.85 |
| 100 | $257.59690 | $25,759.69 |
| 200 | $242.20660 | $48,441.32 |

