
EQY-4-283+ | |
---|---|
DigiKey Part Number | 3157-EQY-4-283+TR-ND - Tape & Reel (TR) 3157-EQY-4-283+CT-ND - Cut Tape (CT) 3157-EQY-4-283+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-4-283+ |
Description | RF FILTER LOW PASS 28GHZ 6TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 5.2dB 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 5.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.92000 | $283.92 |
20 | $227.12100 | $4,542.42 |
50 | $215.76240 | $10,788.12 |
100 | $209.58750 | $20,958.75 |
200 | $202.83690 | $40,567.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $184.39800 | $368,796.00 |