
EQY-3-283+ | |
|---|---|
DigiKey Part Number | 3157-EQY-3-283+TR-ND - Tape & Reel (TR) 3157-EQY-3-283+CT-ND - Cut Tape (CT) 3157-EQY-3-283+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-3-283+ |
Description | RF FILTER LOW PASS 28GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 4.3dB 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 4.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.56000 | $283.56 |
| 20 | $226.81450 | $4,536.29 |
| 50 | $216.10540 | $10,805.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $184.19527 | $368,390.54 |

