EQY-15-24+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-15-24+

DigiKey Part Number
3157-EQY-15-24+TR-ND - Tape & Reel (TR)
3157-EQY-15-24+CT-ND - Cut Tape (CT)
3157-EQY-15-24+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-15-24+
Description
RF FILTER 13GHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13GHz Center Frequency RF Filter (Radio Frequency) 14GHz Bandwidth 18.6dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
13GHz Center
Bandwidth
14GHz
Filter Type
-
Ripple
-
Insertion Loss
18.6dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.098" L x 0.098" W (2.50mm x 2.50mm)
Height (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$272.56000$272.56
20$215.74450$4,314.89
50$204.38400$10,219.20
100$198.26030$19,826.03
200$191.44340$38,288.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$173.56439$173,564.39
Manufacturers Standard Package