
BFCQ-4302+ | |
---|---|
DigiKey Part Number | 3157-BFCQ-4302+TR-ND - Tape & Reel (TR) 3157-BFCQ-4302+CT-ND - Cut Tape (CT) 3157-BFCQ-4302+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-4302+ |
Description | CER FILTER 42.7GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.7GHz Center Band Pass Ceramic Filter 13.5 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 42.7GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 13.5 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 3 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.04000 | $294.04 |
20 | $237.38000 | $4,747.60 |
50 | $214.71760 | $10,735.88 |
100 | $203.38650 | $20,338.65 |
200 | $196.48265 | $39,296.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $167.50465 | $167,504.65 |