
DBTC-7-152+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-7-152+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-7-152+ |
Description | RF DIR COUPLER 10MHZ-1.5GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 10MHz ~ 1.5GHz 7 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | DBTC-7-152+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 10MHz ~ 1.5GHz | |
Coupling Factor | 7 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 46.44dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.83034 | $39,660.68 |

