
CBP-893C+ | |
|---|---|
DigiKey Part Number | 3157-CBP-893C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-893C+ |
Description | RF FILT BAND PASS 892.5MHZ 13SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 892.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 45MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 892.5MHz Center | |
Bandwidth | 45MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.225" (5.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $384.93000 | $384.93 |
| 10 | $372.13800 | $3,721.38 |
| 25 | $356.60920 | $8,915.23 |

