
CBP-1490A+ | |
---|---|
DigiKey Part Number | 3157-CBP-1490A+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1490A+ |
Description | RF FILTER BANDPASS 1.49GHZ 16SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.49GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 4.5dB 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.49GHz Center | |
Bandwidth | 50MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 1.040" L x 0.550" W (26.42mm x 13.97mm) | |
Height (Max) | 0.225" (5.72mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $811.59000 | $811.59 |
10 | $774.07100 | $7,740.71 |
25 | $764.03160 | $19,100.79 |