CBP-1350C+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1350C+

DigiKey Part Number
3157-CBP-1350C+-ND
Manufacturer
Manufacturer Product Number
CBP-1350C+
Description
RF FILTER BANDPASS 1.35GHZ 13SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2dB 13-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
1.35GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Height (Max)
0.225" (5.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$384.44000$384.44
10$371.63000$3,716.30
25$356.15360$8,903.84
Manufacturers Standard Package