1.09GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 2dB 13-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1090C+

DigiKey Part Number
3157-CBP-1090C+-ND
Manufacturer
Manufacturer Product Number
CBP-1090C+
Description
RF FILTER BANDPASS 1.09GHZ 13SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.09GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 2dB 13-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
1.09GHz Center
Bandwidth
60MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Height (Max)
0.225" (5.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$384.93000$384.93
10$372.13800$3,721.38
25$356.81320$8,920.33
Manufacturers Standard Package