New at DigiKey
Cable Assembly Coaxial N-Type to N-Type 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-6FT-NMNM+

DigiKey Part Number
3157-CBL-6FT-NMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-6FT-NMNM+
Description
PRECISION TEST CABLE, 18.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,597.27000$1,597.27
10$1,586.13300$15,861.33
25$1,575.08480$39,377.12
50$1,564.03340$78,201.67
Manufacturers Standard Package