
VHF-3100+ | |
|---|---|
DigiKey Part Number | 3157-VHF-3100+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-3100+ |
Description | RF FILTER HIGH PASS 13.1GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.1GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 6.5GHz Bandwidth 2.2dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 13.1GHz (Cutoff) | |
Bandwidth | 6.5GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.72000 | $320.72 |
| 10 | $282.06300 | $2,820.63 |
| 25 | $276.14040 | $6,903.51 |




