
BDCH-10-63+ | |
---|---|
DigiKey Part Number | 3157-BDCH-10-63+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCH-10-63+ |
Description | 10 DB SMT BI-DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 6GHz 10 ± 1dB 100W 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 6GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | 25dB | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $395.27920 | $39,527.92 |
200 | $378.83500 | $75,767.00 |