
ADC-20-132+ | |
---|---|
DigiKey Part Number | 3157-ADC-20-132+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC-20-132+ |
Description | RF DIR CPLR 100MHZ-1.3GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 1.3GHz 20dB 4W 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADC-20-132+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 100MHz ~ 1.3GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 4W | |
Isolation | - | |
Return Loss | 24.59dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $50.87401 | $50,874.01 |