
ADC-12-4-75+ | |
|---|---|
DigiKey Part Number | 3157-ADC-12-4-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC-12-4-75+ |
Description | RF DIR COUPLER 5MHZ-1.25GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.25GHz 12.8 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.25GHz | |
Coupling Factor | 12.8 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |

