
141-11SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-141-11SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-11SMRSM+ |
Description | COAX CBL SMA TO SMA 11" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.000" (279.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.90000 | $221.90 |
| 10 | $220.20500 | $2,202.05 |
| 25 | $218.82360 | $5,470.59 |
| 50 | $215.46900 | $10,773.45 |
| 100 | $210.43830 | $21,043.83 |

