
HoLRS3920-5W-1mR-0.1% | |
|---|---|
DigiKey Part Number | 5705-HoLRS3920-5W-1mR-0.1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS3920-5W-1mR-0.1% |
Description | RES 0.001 OHM 0.1% 5W 3920 |
Customer Reference | |
Detailed Description | 1 mOhms ±0.1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.071" (1.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.80900 | $158.09 |
| 100 | $14.82530 | $1,482.53 |
| 500 | $13.84376 | $6,921.88 |
| 1,000 | $12.37093 | $12,370.93 |
| 5,000 | $11.38913 | $56,945.65 |

