
HoFLQ60-75A-75mV-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-75A-75mV-0.5%-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-75A-75mV-0.5% |
Description | RESISTOR SHUNT 1 mOHM 0.5% 75A |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 3.75W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 1 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 3.75W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.82000 | $24.82 |
| 10 | $21.50100 | $215.01 |
| 25 | $21.17560 | $529.39 |
| 50 | $20.84340 | $1,042.17 |
| 100 | $20.51230 | $2,051.23 |
| 250 | $20.09900 | $5,024.75 |


