


HoFLQ60-100A-100mV-1% | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-100A-100mV-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-100A-100mV-1% |
Description | RESISTOR SHUNT 1 mOHM 1% 100A |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 1 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $15.77000 | $157.70 |
| 25 | $15.52840 | $388.21 |
| 50 | $15.28580 | $764.29 |
| 100 | $15.04220 | $1,504.22 |
| 250 | $14.73920 | $3,684.80 |


