
HoFL3T-250A75mVF1202640NJ | |
|---|---|
DigiKey Part Number | 5705-HoFL3T-250A75mVF1202640NJ-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3T-250A75mVF1202640NJ |
Description | RESISTOR SHUNT L:120mm W:26mm H |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 18.75W Shunt, Meter Specialized Resistor Metal Element 50ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Meter | |
Applications | - | |
Composition | Metal Element | |
Resistance | 0.3 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 18.75W | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.32000 | $66.32 |
| 5 | $62.10800 | $310.54 |
| 10 | $57.90300 | $579.03 |

