
HoFL3T-100A75mVC1042220NJ | |
|---|---|
DigiKey Part Number | 5705-HoFL3T-100A75mVC1042220NJ-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3T-100A75mVC1042220NJ |
Description | RESISTOR SHUNT L:104mm W:22mm H |
Customer Reference | |
Detailed Description | 0.75 mOhms ±0.2% 7.5W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Meter | |
Applications | - | |
Composition | Metal Element | |
Resistance | 0.75 mOhms | |
Tolerance | ±0.2% | |
Power (Watts) | 7.5W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.09000 | $49.09 |
| 5 | $46.01000 | $230.05 |
| 10 | $42.88500 | $428.85 |

