
9970-0-15-80-30-27-04-0 | |
---|---|
DigiKey Part Number | 9970-0-15-80-30-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 9970-0-15-80-30-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.330" (8.38mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.032" (0.81mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.175" (4.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $8.43300 | $84.33 |
25 | $7.90560 | $197.64 |
50 | $7.52620 | $376.31 |
100 | $7.16660 | $716.66 |
250 | $6.71724 | $1,679.31 |
500 | $6.39636 | $3,198.18 |
1,000 | $6.09100 | $6,091.00 |
3,000 | $5.63680 | $16,910.40 |