
9930-0-15-15-21-27-10-0 | |
---|---|
DigiKey Part Number | 54-9930-0-15-15-21-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9930-0-15-15-21-27-10-0 |
Description | SURFACE MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.118" (3.00mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.118" (3.00mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.09600 | $50.96 |
25 | $4.77440 | $119.36 |
50 | $4.54740 | $227.37 |
100 | $4.32920 | $432.92 |
250 | $4.05804 | $1,014.51 |
500 | $3.86426 | $1,932.13 |
1,000 | $3.67962 | $3,679.62 |
2,500 | $3.44921 | $8,623.02 |