
940-44-052-17-400004 | |
|---|---|
DigiKey Part Number | 940-44-052-17-400004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 940-44-052-17-400004 |
Description | CONN SKT PLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Mill-Max Manufacturing Corp. | Features Closed Frame |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Pitch - Post 0.050" (1.27mm) |
Part Status Active | Contact Finish - Post Tin |
Type PLCC | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Positions or Pins (Grid) 52 (4 x 13) | Housing Material Polyphenylene Sulfide (PPS) |
Pitch - Mating 0.050" (1.27mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Base Product Number |
Contact Finish Thickness - Mating 150.0µin (3.81µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8452-21B1-RK-TP | 3M | 680 | 3M5221B1-ND | $20.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $44.57072 | $11,142.68 |
| 500 | $42.44464 | $21,222.32 |
| 750 | $41.24859 | $30,936.44 |
| 1,250 | $39.79009 | $49,737.61 |
| 1,750 | $38.85791 | $68,001.34 |

