
940-44-044-17-400004 | |
---|---|
DigiKey Part Number | 940-44-044-17-400004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 940-44-044-17-400004 |
Description | CONN SKT PLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | - | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | - | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $33.36924 | $8,342.31 |
500 | $31.77716 | $15,888.58 |
750 | $30.88185 | $23,161.39 |
1,250 | $29.78970 | $37,237.12 |
1,750 | $29.09156 | $50,910.23 |
2,500 | $28.36964 | $70,924.10 |