
940-44-020-24-000000 | |
|---|---|
DigiKey Part Number | ED90005-ND |
Manufacturer | |
Manufacturer Product Number | 940-44-020-24-000000 |
Description | CONN SOCKET PLCC 20POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type PLCC | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 20 (4 x 5) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.130" (3.30mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 150.0µin (3.81µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 30mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED020PLCZ | On Shore Technology Inc. | 50 | ED3062-5-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $14.42100 | $144.21 |
| 38 | $13.12184 | $498.63 |
| 76 | $12.49447 | $949.58 |
| 114 | $12.14114 | $1,384.09 |
| 266 | $11.43624 | $3,042.04 |
| 532 | $10.89024 | $5,793.61 |
| 1,026 | $10.39708 | $10,667.40 |
| 2,508 | $9.76201 | $24,483.12 |

