9359-0-15-80-34-80-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9359-0-15-80-34-80-10-0

DigiKey Part Number
9359-0-15-80-34-80-10-0-ND
Manufacturer
Manufacturer Product Number
9359-0-15-80-34-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Knurled
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.090" (2.29mm)
Flange Diameter
0.110" (2.79mm)
Tail Diameter
-
Socket Depth
0.160" (4.06mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.38000$9.38
10$7.96000$79.60
25$7.45800$186.45
50$7.10100$355.05
100$6.76090$676.09
250$6.33732$1,584.33
500$6.03472$3,017.36
1,000$5.74659$5,746.59
3,000$5.31804$15,954.12
Manufacturers Standard Package