
9359-0-15-01-34-27-10-0 | |
---|---|
DigiKey Part Number | 9359-015013427100-ND |
Manufacturer | |
Manufacturer Product Number | 9359-0-15-01-34-27-10-0 |
Description | CONN RECEPT PIN .032-.046" .160" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Tail Diameter | - | |
Socket Depth | 0.160" (4.06mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.41152 | $7,411.52 |