
9359-0-15-01-34-01-10-0 | |
---|---|
DigiKey Part Number | 9359-015013401100-ND |
Manufacturer | |
Manufacturer Product Number | 9359-0-15-01-34-01-10-0 |
Description | CONN RECEPT PIN .032-.046" .160" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Tail Diameter | - | |
Socket Depth | 0.160" (4.06mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $7.96000 | $79.60 |
25 | $7.45800 | $186.45 |
50 | $7.10100 | $355.05 |
100 | $6.76090 | $676.09 |
250 | $6.33732 | $1,584.33 |
500 | $6.03472 | $3,017.36 |
1,000 | $5.74659 | $5,746.59 |
3,000 | $5.31804 | $15,954.12 |