
9083-1-00-80-00-00-38-0 | |
|---|---|
DigiKey Part Number | 54-9083-1-00-80-00-00-38-0-ND |
Manufacturer | |
Manufacturer Product Number | 9083-1-00-80-00-00-38-0 |
Description | CUSTOM P.C. BOARD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.118" (3.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.040" (1.02mm) |
Series | Mounting Hole Diameter 0.016" (0.41mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End, Nail Head | Contact Material Brass Alloy |
Pin Size - Above Flange 0.012" (0.30mm) Dia | Contact Finish Tin |
Length - Above Flange 0.110" (2.79mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.79632 | $14,796.32 |

