
8836-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11518-ND |
Manufacturer | |
Manufacturer Product Number | 8836-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC .057DIA 20 GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.072" (1.83mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.075" (1.91mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.072" (1.83mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.282" (7.16mm) | Base Product Number |
Length - Overall 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $11.11500 | $111.15 |
| 25 | $10.41840 | $260.46 |
| 50 | $9.92180 | $496.09 |
| 100 | $9.44650 | $944.65 |
| 250 | $8.85488 | $2,213.72 |
| 500 | $8.43198 | $4,215.99 |
| 1,000 | $8.02945 | $8,029.45 |
| 3,000 | $7.43081 | $22,292.43 |


