
879-22-005-30-011101 | |
---|---|
DigiKey Part Number | 54-879-22-005-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-005-30-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.59000 | $150.59 |
14 | $124.97714 | $1,749.68 |
28 | $119.00964 | $3,332.27 |
56 | $113.32786 | $6,346.36 |
112 | $107.92188 | $12,087.25 |
252 | $101.92556 | $25,685.24 |
504 | $97.06607 | $48,921.30 |