
879-20-002-10-011000 | |
---|---|
DigiKey Part Number | 54-879-20-002-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-002-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.12000 | $87.12 |
23 | $69.78261 | $1,605.00 |
46 | $66.45022 | $3,056.71 |
69 | $64.57652 | $4,455.78 |
115 | $62.29148 | $7,163.52 |
253 | $58.92186 | $14,907.23 |
506 | $56.11196 | $28,392.65 |
1,012 | $53.43722 | $54,078.47 |