
869-22-016-00-011101 | |
---|---|
DigiKey Part Number | 54-869-22-016-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 869-22-016-00-011101 |
Description | SOLDERCUP TERMINATION SPRING-LOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.08000 | $291.08 |
11 | $245.71727 | $2,702.89 |
110 | $208.88773 | $22,977.65 |