
858-10-004-10-001000 | |
---|---|
DigiKey Part Number | 54-858-10-004-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-004-10-001000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.00000 | $135.00 |
16 | $111.00875 | $1,776.14 |
32 | $105.70906 | $3,382.69 |
64 | $100.66453 | $6,442.53 |
112 | $96.76786 | $10,838.00 |
256 | $91.28965 | $23,370.15 |
512 | $86.93732 | $44,511.91 |