
856-10-020-20-001000 | |
---|---|
DigiKey Part Number | ED1492-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-020-20-001000 |
Description | CONN SPRING TARGET 20POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.32000 | $107.32 |
20 | $86.83950 | $1,736.79 |
40 | $82.69500 | $3,307.80 |
60 | $80.36250 | $4,821.75 |
100 | $77.51840 | $7,751.84 |
260 | $72.46777 | $18,841.62 |
500 | $69.20330 | $34,601.65 |
1,000 | $65.90461 | $65,904.61 |