
856-10-010-20-001000 | |
---|---|
DigiKey Part Number | ED1491-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-010-20-001000 |
Description | CONN SPRING TARGET 10POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.78000 | $71.78 |
10 | $60.99900 | $609.99 |
40 | $55.31275 | $2,212.51 |
80 | $52.67250 | $4,213.80 |
120 | $51.18658 | $6,142.39 |
280 | $48.21746 | $13,500.89 |
520 | $46.15825 | $24,002.29 |
1,000 | $44.07923 | $44,079.23 |