
856-10-002-20-001000 | |
---|---|
DigiKey Part Number | ED1487-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-002-20-001000 |
Description | CONN SPRING TARGET 2POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.90000 | $68.90 |
10 | $58.57900 | $585.79 |
25 | $54.91080 | $1,372.77 |
50 | $52.28800 | $2,614.40 |
178 | $47.80663 | $8,509.58 |
356 | $45.52621 | $16,207.33 |
534 | $44.24330 | $23,625.92 |
1,068 | $42.13381 | $44,998.91 |