
854-22-004-10-041101 | |
|---|---|
DigiKey Part Number | 54-854-22-004-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-004-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.22000 | $39.22 |
| 10 | $33.29700 | $332.97 |
| 25 | $31.20880 | $780.22 |
| 65 | $29.17246 | $1,896.21 |
| 130 | $27.77915 | $3,611.29 |
| 260 | $26.45300 | $6,877.78 |
| 520 | $25.19100 | $13,099.32 |
| 1,040 | $23.98931 | $24,948.88 |
| 2,535 | $22.52928 | $57,111.72 |




