Connector Header Through Hole, Right Angle 14 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-90-014-20-001000

DigiKey Part Number
852-90-014-20-001000-ND
Manufacturer
Manufacturer Product Number
852-90-014-20-001000
Description
CONN HEADER R/A 14POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
852-90-014-20-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.118" (3.00mm)
Packaging
Tube
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.120" (3.05mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Rows
2
Contact Material
Brass Alloy
Row Spacing - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
200.0µin (5.08µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$145.11000$145.11
55$109.34600$6,014.03
110$104.12982$11,454.28
550$92.96215$51,129.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.